| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-322 |
519-014-520-322
| Heilind Number: | EDA519-014-520-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in demanding industrial environments. Crafted with precision using Copper Alloy contacts, and plated with Gold over Nickel, it guarantees superior conductivity and corrosion resistance. The PC Tail contact type facilitates easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for mission-critical applications. Trust in its quality and durability for all your connectivity needs. Elevate your systems with the 519-014-520-322 Rack & Panel Connector.

