| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-326 |
519-014-520-326
| Heilind Number: | EDA519-014-520-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for reliable and efficient board-to-board connections in a variety of electronic applications. Crafted from high-quality Copper Alloy with Gold over Nickel plating, this connector ensures optimal conductivity and durability for long-lasting performance. With a contact type of PC Tail, it provides a secure and stable connection, even in high-vibration environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in both industrial and commercial settings. Trust in the 519-014-520-326 to deliver seamless connectivity and performance in your PCB assembly projects.

