| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-350 |
519-014-520-350
| Heilind Number: | EDA519-014-520-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-520-350 Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connectivity. With a high amperage rating of 8.5 A, this connector ensures seamless power transmission in various applications. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees exceptional conductivity and corrosion resistance. The PC tail contact type simplifies installation, making it ideal for automated assembly processes. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its performance for secure and long-lasting connections in your electronic systems.

