| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-355 |
519-014-520-355
| Heilind Number: | EDA519-014-520-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust construction and superior materials, this connector ensures reliable power delivery, with an amperage rating of 8.5 A. The copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity and corrosion resistance, even in harsh environments. Featuring PC Tail contact type, installation is quick and easy, perfect for streamlined manufacturing processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and precision, part of our comprehensive range of premium connectors for professional use.

