| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-362 |
519-014-520-362
| Heilind Number: | EDA519-014-520-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-520-362. Engineered for seamless board-to-board PCB connections, this connector is the epitome of reliability and efficiency. With a robust amperage rating of 8.5 A, it ensures stable power transmission even in demanding environments. The contact material, crafted from durable Copper Alloy with a Gold over Nickel plating, guarantees superior conductivity and corrosion resistance. Featuring a PC Tail contact type, installation is quick and secure. Designed to excel in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for your critical connectivity needs in various applications.

