| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-365 |
519-014-520-365
| Heilind Number: | EDA519-014-520-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a wide range of applications. Engineered for reliability, this connector features durable contact pins made of copper alloy with a superior gold over nickel plating, ensuring optimal conductivity and corrosion resistance. With a rated amperage of 8.5 A, it offers robust power transmission capabilities. The PC Tail contact type allows for easy and secure soldering onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for use in various industrial environments. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

