| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-366 |
519-014-520-366
| Heilind Number: | EDA519-014-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-366 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-520-366 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed to deliver reliable power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures superior conductivity and corrosion resistance for long-lasting performance. Featuring PC Tail contacts, it offers easy and secure installation onto PCBs. With an operating temperature range of -40 to 105 °C, it guarantees reliable operation even in harsh environments. Trust in the 519-014-520-366 for efficient and dependable rack and panel connectivity in your projects.

