| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-400 |
519-014-520-400
| Heilind Number: | EDA519-014-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-520-400 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered for high-performance applications, this connector boasts an impressive 8.5 A amperage rating, ensuring reliable power transmission. Crafted with precision, the contacts are made of durable copper alloy with a gold over nickel plating, guaranteeing superior conductivity and corrosion resistance. Featuring PC tail contacts, installation is a breeze, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this connector to deliver unparalleled performance and durability in your electronic systems.

