| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-401 |
519-014-520-401
| Heilind Number: | EDA519-014-520-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connectivity. Engineered with precision, this connector features a durable Copper Alloy construction with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With a contact type of PC Tail, it ensures secure and efficient connections, even in demanding applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for use in various industries. Trust in its 8.5 A amperage rating to deliver consistent power transmission. Elevate the performance of your electronic devices with this essential component.

