| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-402 |
519-014-520-402
| Heilind Number: | EDA519-014-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-520-402 Rack & Panel Connector, the perfect solution for high-performance PCB interconnectivity. This meticulously crafted connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in demanding applications. Featuring contact pins made of durable copper alloy with a gold over nickel plating, it guarantees superior conductivity and corrosion resistance. The PC Tail contact type offers easy and secure PCB mounting, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme environments. Trust in the quality and performance of this connector for seamless board-to-board connectivity in your electronic systems.

