| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-405 |
519-014-520-405
| Heilind Number: | EDA519-014-520-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 519-014-520-405 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust construction and features PC Tail contact type, ensuring secure and efficient contact points. With a current rating of 8.5 A, it is ideal for power and data transmission applications. The contact material of Copper Alloy with Gold over Nickel plating guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of industrial and commercial settings. Trust in its precision engineering to deliver consistent performance and connectivity, making it a must-have component for your electronic assemblies.

