| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-406 |
519-014-520-406
| Heilind Number: | EDA519-014-520-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 519-014-520-406. This high-performance connector is designed for seamless board-to-board PCB connections, ideal for a wide range of electronic applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. The contacts are made of durable copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Featuring PC tail contact type, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the quality and versatility of our Rack & Panel Connector for your connectivity needs.

