| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-410 |
519-014-520-410
| Heilind Number: | EDA519-014-520-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-410 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector features high-performance copper alloy contacts plated with gold over nickel, ensuring reliable conductivity and corrosion resistance. With a current rating of 8.5 A, it meets the demands of various electronic applications. The PC tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in this essential component for your connectivity needs, available now in our comprehensive range of products.

