| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-411 |
519-014-520-411
| Heilind Number: | EDA519-014-520-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 519-014-520-411 Rack & Panel Connector. Designed for optimal performance, this connector features a robust construction and reliable contact system, making it perfect for high-demand applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy, guarantees long-term durability, while the Gold over Nickel plating enhances conductivity and corrosion resistance. Its PC Tail contact type offers easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial automation. Upgrade your connectivity setup with this essential component from our extensive range of products.

