| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-412 |
519-014-520-412
| Heilind Number: | EDA519-014-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless integration in your PCB assembly projects. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type allows for easy and secure installation onto your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environmental conditions. Trust in our connector to deliver exceptional performance and durability in all your board to board connections. Elevate your assembly process with this essential component from our range of premium PCB connectors.

