| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-422 |
519-014-520-422
| Heilind Number: | EDA519-014-520-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. Engineered for reliability, this connector boasts a robust construction with PC Tail contacts made of premium Copper Alloy, ensuring optimal conductivity and durability. The Gold over Nickel plating not only enhances contact efficiency but also provides corrosion resistance, making it ideal for use in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector offers dependable performance even in demanding conditions. Trust in its quality and precision engineering to facilitate seamless data transmission and power delivery in your electronic systems.

