| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-425 |
519-014-520-425
| Heilind Number: | EDA519-014-520-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-520-425 Rack & Panel Connector, the ultimate solution for high-performance board-to-board PCB connectivity. Engineered for reliability in demanding environments, this connector features a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a PC Tail contact type, it ensures secure and stable connections, even in rugged industrial settings. Rated for an amperage of 8.5 A and operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from aerospace to telecommunications. Trust in the quality and durability of our Rack & Panel Connector for seamless and reliable PCB connectivity.

