| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-426 |
519-014-520-426
| Heilind Number: | EDA519-014-520-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our 519-014-520-426 Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from durable copper alloy, its gold-plated contacts ensure reliable signal transmission with minimal interference. Engineered for versatility, the PC Tail contact type allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its exceptional quality and performance for all your connectivity needs.

