| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-451 |
519-014-520-451
| Heilind Number: | EDA519-014-520-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in industrial applications. Engineered for durability and reliability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive operations. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures excellent conductivity and corrosion resistance for optimal performance. The PC Tail contact type guarantees secure and stable connections, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless and efficient data transmission in your electronic systems.

