| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-452 |
519-014-520-452
| Heilind Number: | EDA519-014-520-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-520-452. Designed for seamless connectivity in demanding environments, this connector features a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made from Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating offers superior corrosion resistance. Its PC Tail contact type allows for easy and secure attachment to circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with this top-of-the-line Rack & Panel Connector.

