| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-455 |
519-014-520-455
| Heilind Number: | EDA519-014-520-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-520-455 Rack & Panel Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for high-power applications. Crafted with precision, the contacts are made of durable copper alloy with a gold over nickel plating, ensuring superior conductivity and corrosion resistance. Featuring a PC Tail contact type, installation is quick and secure. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the quality and dependability of our Rack & Panel Connector for all your PCB connectivity needs.

