| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-461 |
519-014-520-461
| Heilind Number: | EDA519-014-520-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-014-520-461. Designed for seamless board-to-board PCB connections, this connector boasts unrivaled durability and conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in even the most demanding applications. Crafted from premium Copper Alloy with Gold over Nickel plating, the contacts guarantee optimal signal integrity and corrosion resistance. The PC Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme environments. Trust in the 519-014-520-461 for efficient and long-lasting connectivity in your electronic systems.

