| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-462 |
519-014-520-462
| Heilind Number: | EDA519-014-520-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-520-462. Designed for seamless board-to-board PCB connections, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted with precision from Copper Alloy, each contact is meticulously plated with Gold over Nickel for enhanced conductivity and durability. The PC Tail contact type ensures secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of this essential component for your electronic systems.

