| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-465 |
519-014-520-465
| Heilind Number: | EDA519-014-520-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-520-465 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in a variety of applications. Designed for optimal efficiency, this connector boasts a robust construction and reliable performance, making it ideal for use in demanding environments. With an amperage rating of 8.5 A, it ensures stable power transmission, while its copper alloy contacts plated with gold over nickel guarantee superior conductivity and corrosion resistance. The PC tail contact type allows for easy and secure soldering onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in the quality and precision of this essential component for your electronic assembly needs.

