| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-466 |
519-014-520-466
| Heilind Number: | EDA519-014-520-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, the 519-014-520-466. Designed for seamless connectivity in demanding environments, this connector features a robust construction and high-performance capabilities. With an amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the gold over nickel plating enhances durability and corrosion resistance. Its PC Tail contact type offers easy installation onto printed circuit boards. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Trust in its quality and efficiency for your connectivity needs.

