| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-302 |
519-014-540-302
| Heilind Number: | EDA519-014-540-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable connectivity in demanding industrial environments. Engineered for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring excellent conductivity and longevity. With a current rating of 8.5 A, it provides ample power for a variety of applications. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh conditions. Trust in its exceptional quality and durability for your PCB connectivity needs.

