| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-305 |
519-014-540-305
| Heilind Number: | EDA519-014-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 519-014-540-305 Rack & Panel Connector, a reliable solution for seamless connectivity in your electronic systems. Designed for optimal performance, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring durability and efficient signal transmission. With a wire wrap contact type and an amperage rating of 8.5 A, it guarantees secure connections in high-power applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Trust in the 519-014-540-305 for dependable and high-quality board-to-board connectivity in your projects.

