| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-400 |
519-014-540-400
| Heilind Number: | EDA519-014-540-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, 519-014-540-400. Designed for seamless board-to-board PCB connections, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision, it features contact pins made of durable copper alloy, plated with gold over nickel for optimal conductivity and corrosion resistance. The wire wrap contact type offers secure and efficient assembly, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component from our extensive line of products.

