| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-401 |
519-014-540-401
| Heilind Number: | EDA519-014-540-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-540-401 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector features a durable Copper Alloy construction with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With a contact type of Wire Wrap, it ensures secure and stable connections in any application. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of this connector for your electronic assembly needs.

