| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-405 |
519-014-540-405
| Heilind Number: | EDA519-014-540-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-540-405, designed for seamless and reliable board-to-board PCB connectivity. Engineered with precision, this connector ensures secure contact with an amperage rating of 8.5 A, making it ideal for power-heavy applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees enhanced conductivity and corrosion resistance, even in harsh environments. Its innovative wire wrap contact type facilitates easy and efficient installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its superior quality to optimize your electronic connections and streamline your operations.

