| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-540-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-540-406 |
519-014-540-406
| Heilind Number: | EDA519-014-540-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-540-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-540-406 Rack & Panel Connector, a durable and high-performance solution for your connectivity needs. Engineered for reliability, this connector is designed to seamlessly link components in various electronic systems. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating offers superior corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its quality and precision for seamless integration in your projects.

