| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-301 |
519-014-541-301
| Heilind Number: | EDA519-014-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-541-301 Rack & Panel Connector, the perfect solution for seamless connectivity in your electronic systems. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contacts, made from durable copper alloy with gold plating over nickel, guarantee excellent conductivity and corrosion resistance. Featuring wire wrap contact type, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

