| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-302 |
519-014-541-302
| Heilind Number: | EDA519-014-541-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-541-302 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for demanding applications, this connector boasts a robust construction and reliable performance. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material, Copper Alloy, and gold over nickel plating guarantee excellent conductivity and corrosion resistance. Featuring wire wrap contact type, it allows for secure and durable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide range of environments. Trust in the quality and durability of our Rack & Panel Connector for your connectivity needs.

