| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-305 |
519-014-541-305
| Heilind Number: | EDA519-014-541-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamlessly linking circuit boards in industrial applications. Engineered for reliability, this connector boasts a robust contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and durability. With a contact type of Wire Wrap, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for harsh environmental conditions. Rated for 8.5 A, it provides ample power transmission capabilities. Trust in the quality of our product to streamline your PCB connections with precision and efficiency.

