| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-400 |
519-014-541-400
| Heilind Number: | EDA519-014-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-014-541-400 Rack & Panel Connector, a high-performance solution for seamless connectivity in electronic systems. Engineered for reliability, this connector is designed to deliver optimal performance in demanding environments, with an amperage rating of 8.5 A. The contact material, made of durable Copper Alloy with Gold over Nickel plating, ensures superior conductivity and corrosion resistance. Featuring Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to aerospace. Trust in the 519-014-541-400 for robust and dependable board-to-board and rack-to-panel connections. Elevate your connectivity with this essential component.

