| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-402 |
519-014-541-402
| Heilind Number: | EDA519-014-541-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features contact pins made of durable Copper Alloy with a protective layer of Gold over Nickel plating, ensuring superior signal transmission and corrosion resistance. With a robust amperage rating of 8.5 A, it is capable of handling power-intensive applications with ease. The Wire Wrap contact type guarantees secure and stable connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

