| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-405 |
519-014-541-405
| Heilind Number: | EDA519-014-541-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-541-405 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust construction and is rated for an amperage of 8.5 A, making it ideal for power-intensive applications. Crafted from durable Copper Alloy with a Gold over Nickel plating, it ensures optimal conductivity and longevity even in harsh environments. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of industrial settings. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with precision.

