| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-541-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-541-406 |
519-014-541-406
| Heilind Number: | EDA519-014-541-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-541-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-541-406 Rack & Panel Connector, a high-performance solution for seamless connectivity in a wide range of applications. Designed for durability and efficiency, this connector boasts a robust construction and reliable copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of wire wrap, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether you're integrating it into a PCB or connecting boards in a rack and panel setup, this connector delivers exceptional performance, with an amperage rating of 8.5A. Trust in its quality and precision engineering for all your connectivity needs.

