| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-542-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-542-301 |
519-014-542-301
| Heilind Number: | EDA519-014-542-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-542-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections in a variety of applications. This high-performance connector is built to withstand tough operating conditions with an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C. Crafted from durable copper alloy with gold plating over nickel contacts, it ensures optimal conductivity and longevity. Featuring wire wrap contact type, it offers secure and stable connections. Trust in the quality and performance of our Rack & Panel Connector for seamless and dependable PCB connectivity.

