| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-542-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-542-400 |
519-014-542-400
| Heilind Number: | EDA519-014-542-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-542-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless connectivity in high-performance electronic systems. Crafted with precision and durability in mind, this connector boasts a robust design that ensures reliable operation even in the most demanding environments. Featuring contact pins made of high-quality Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance, it guarantees optimal signal transmission. With a contact type of Wire Wrap, installation is quick and hassle-free, making it perfect for both professional technicians and DIY enthusiasts. Rated for an amperage of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its exceptional performance and make seamless connections a reality with our Rack & Panel Connector.

