| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-542-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-542-406 |
519-014-542-406
| Heilind Number: | EDA519-014-542-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-542-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-542-406 Rack & Panel Connector, the ideal solution for high-performance connectivity in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in even the most demanding environments. Trust in our 519-014-542-406 for seamless and dependable board-to-board connections in your PCB assemblies.

