| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-301 |
519-036-000-301
| Heilind Number: | EDA519-036-000-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission while the contact material of Copper Alloy and Gold over Nickel plating guarantee long-lasting durability. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Explore its versatile capabilities in enhancing your PCB connectivity setups.

