519-036-000-305

Heilind Number:EDA519-036-000-305
Manufacturer:EDAC
Manufacturer Number:519-036-000-305
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-305
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-305

Detailed Description

Introducing our 519-036-000-305 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust construction and is rated for an amperage of 8.5 A, making it ideal for power-intensive applications. Each contact is meticulously crafted from durable Copper Alloy, ensuring efficient signal transmission and longevity. The contact plating of Gold over Nickel not only enhances conductivity but also provides superior corrosion resistance, guaranteeing optimal performance even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide variety of industries, from telecommunications to aerospace. Trust in the quality and precision of our Rack & Panel Connector to meet your connectivity needs with uncompromising performance.