| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-310 |
519-036-000-310
| Heilind Number: | EDA519-036-000-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for high-performance interconnectivity in electronic systems. This versatile connector, featuring a durable Copper Alloy contact material with Gold over Nickel plating, ensures optimal conductivity and longevity even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers exceptional reliability in a wide range of applications. Perfect for PCB connectors and board-to-board connections, this connector is a must-have for any project requiring secure and efficient data transfer. Trust in our Rack & Panel Connector for seamless integration and superior performance.

