| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-311 |
519-036-000-311
| Heilind Number: | EDA519-036-000-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our 519-036-000-311 Rack & Panel Connector. Designed for optimal performance, this high-quality connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environmental conditions. Trust in its robust construction and precision engineering to facilitate seamless board-to-board connections in your PCB assemblies. Explore the full range of our connectors in the Products category for comprehensive solutions to meet your connectivity needs.

