| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-312 |
519-036-000-312
| Heilind Number: | EDA519-036-000-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-312 Rack & Panel Connector, the perfect solution for high-performance board-to-board connections. Designed for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is ideal for demanding applications in a wide range of industries. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Trust in the quality and reliability of our Rack & Panel Connector for seamless and secure PCB connections.

