| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-315 |
519-036-000-315
| Heilind Number: | EDA519-036-000-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-000-315 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal signal transfer, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold over nickel plating, it ensures reliable conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Whether you're building complex electronic systems or data centers, this connector guarantees secure and efficient connections every time. Upgrade to the 519-036-000-315 for unparalleled performance in your PCB assemblies.

