| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-320 |
519-036-000-320
| Heilind Number: | EDA519-036-000-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-320 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for high performance, this connector boasts a robust design and impeccable craftsmanship, ensuring reliable operation in even the most demanding environments. With a rated amperage of 8.5 A, it delivers efficient power transmission while maintaining optimal signal integrity. The use of premium Copper Alloy contact material, paired with Gold over Nickel plating, guarantees superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the 519-036-000-320 for secure and efficient PCB connections, every time.

