| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-322 |
519-036-000-322
| Heilind Number: | EDA519-036-000-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our 519-036-000-322 Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy, it ensures long-lasting durability and optimal conductivity. The gold plating over nickel enhances corrosion resistance, making it suitable for a wide range of environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your connectivity solutions with our Rack & Panel Connector.

