| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-326 |
519-036-000-326
| Heilind Number: | EDA519-036-000-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-000-326 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a robust copper alloy construction with gold-plated contacts, ensuring optimal conductivity and resistance to corrosion. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in the quality and precision of our Rack & Panel Connector to meet your connectivity needs with ease.

